
General purpose, ceramic-core, surface mount inductor with 100nH inductance and 5% tolerance. Features a 0603 package size (1.6mm x 0.8mm x 0.8mm), 300mA maximum DC current, and 1.7 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. This unshielded component is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the Bourns CI160808-R10J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CI160808-R10J technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0603 |
| Core Material | Ceramic |
| Current | 300mA |
| DC Resistance (DCR) | 1.7R |
| Height | 0.8mm |
| Inductance | 100nH |
| Inductance Tolerance | 5% |
| Length | 1.6mm |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 500MHz |
| Series | CI160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI160808-R10J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
