Sign in to ask questions about the Bourns CI201210-2N7D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CI201210-2N7D technical specifications.
| Package/Case | 0805 |
| Current Rating | 300mA |
| Height | 1mm |
| Inductance | 2.7nH |
| Length | 2mm |
| Max DC Current | 300mA |
| Package Quantity | 3000 |
| Q Factor | 10 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Termination | SMD/SMT |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI201210-2N7D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
