Sign in to ask questions about the Bourns CI210210-68NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CI210210-68NJ technical specifications.
| Inductance | 68nH |
| Package Quantity | 3000 |
| Q Factor | 10 |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CI210210-68NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.