Inductor Kits 0.1uH to 150uH 31 X 10 Inductor 1210 Surface Mount
Checking distributor stock and pricing after the page loads.
| Inductance Range | 0.1uH to 150uH |
| Number of Inductor | 31 X 10 |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Associated Product Line | Inductor Surface Mount |
| Associated Flag | Family |
| Associated Family | CM322522|CMH322522 |
| RoHS | Not Required |
| RoHS Version | 2011/65/EU, 2015/863 |