
The CM100505-27NJL is a surface mount fixed inductor from Bourns with a case code of 0402 and a core material of alumina ceramic. It has a maximum DC current rating of 200mA and a self resonant frequency of 1.8GHz. The inductor is RoHS compliant and has a tolerance of 5%. It is available in a tape and reel packaging and is suitable for use in a temperature range of -40°C to 100°C.
Bourns CM100505-27NJL technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 1.2R |
| Height | 0.5mm |
| Inductance | 27nH |
| Length | 1mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8GHz |
| Series | CM100505 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Weight | 2.3E-05oz |
| Width | 0.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM100505-27NJL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.