
Surface mount fixed inductor featuring 12nH inductance with a 5% tolerance, tested at 100MHz. This unshielded chip inductor offers a 400mA DC current rating and a low 0.35 Ohm DCR. Constructed with an alumina ceramic core, it operates within a -40°C to 100°C temperature range and is housed in a compact 0603 (1608 metric) case.
Sign in to ask questions about the Bourns CM160808-12NJL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM160808-12NJL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Core Material | Alumina, Ceramic |
| Current | 300mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 350mR |
| Depth | 0.95mm |
| Height | 0.8mm |
| Inductance | 12nH |
| Length | 1.6mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.8GHz |
| Series | CM160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 5% |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM160808-12NJL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
