
Inductor General Purpose Chip Laser Cut 0.0022uH 0.3nH 100MHz 8Q-Factor Alumina Ceramic 0.5A 0.09Ohm DCR 0603 T/R
Sign in to ask questions about the Bourns CM160808-2N2DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM160808-2N2DL technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Core Material | Alumina, Ceramic |
| DC Resistance (DCR) | 90mR |
| Height | 0.8mm |
| Inductance | 2.2nH |
| Length | 1.6mm |
| Max DC Current | 500mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6GHz |
| Series | CM160808 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM160808-2N2DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
