
The CM160808-68NJ is a 0603 package fixed inductor from Bourns with a current rating of 250mA and inductance of 68nH. It has a Q factor of 12 and a self resonant frequency of 1.5GHz. The inductor is designed for surface mount applications and has a height of 0.2mm and a width of 0.5mm.
Sign in to ask questions about the Bourns CM160808-68NJ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM160808-68NJ technical specifications.
| Package/Case | 0603 |
| Current Rating | 250mA |
| Height | 0.2mm |
| Inductance | 68nH |
| Length | 1mm |
| Max DC Current | 250mA |
| Package Quantity | 3000 |
| Q Factor | 12 |
| RoHS Compliant | No |
| Self Resonant Frequency | 1.5GHz |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 0.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM160808-68NJ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
