
Surface mount fixed inductor featuring 82nH inductance with a 10% tolerance, tested at 100MHz. This wirewound chip inductor utilizes a polymer core and offers a Q factor of 15 at its test frequency. Designed for surface mounting in an 0805 case code, it handles a maximum DC current of 330mA with a DC resistance of 600mΩ. Operating within a temperature range of -40°C to 100°C, this RoHS compliant component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CM201212-82NKL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM201212-82NKL technical specifications.
| Case Code (Imperial) | 0805 |
| Package/Case | 0805 |
| Core Material | Polymer |
| DC Resistance (DCR) | 600mR |
| Depth | 1.57mm |
| Height | 1.27mm |
| Inductance | 82nH |
| Length | 2mm |
| Max DC Current | 330mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.1GHz |
| Series | CM201212 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 10% |
| Width | 1.27mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-82NKL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.