Bourns CM201212-LAB1 technical specifications.
| Package/Case | 0805 |
| Core Material | Polymer |
| Max DC Current | 500mA |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CM201212 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM201212-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.