
Surface mount fixed inductor featuring 12µH inductance with a 10% tolerance, tested at 2.52MHz. This ferrite core component offers a Q factor of 25 and a maximum DC current rating of 75mA. It has a DC resistance of 3.8 Ohms and operates within a temperature range of -20°C to 100°C. Packaged in a 1008 case, it is supplied on tape and reel.
Bourns CM252016-120KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 75mA |
| DC Resistance (DCR) | 3.8R |
| Depth | 2mm |
| Height | 1.6mm |
| Inductance | 12uH |
| Length | 2.5mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-120KL to view detailed technical specifications.
No datasheet is available for this part.