Surface mount fixed inductor featuring 3.9µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 130mA and exhibits a DC resistance of 1.4Ω. It boasts a Q factor of 25 at 7.96MHz and a self-resonant frequency of 60MHz, packaged in a compact 1008 size. Operating temperature range is -20°C to 100°C, with tape and reel packaging for efficient assembly.
Sign in to ask questions about the Bourns CM252016-3R9KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM252016-3R9KL technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 130mA |
| DC Resistance (DCR) | 1.4R |
| Depth | 2mm |
| Height | 1.6mm |
| Inductance | 3.9uH |
| Length | 2.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Resistance | 1.4R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-3R9KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
