Surface mount fixed inductor with 8.2µH inductance and 10% tolerance. Features a ferrite core, 2.2Ω DC resistance, and a maximum DC current of 105mA. Operates within a temperature range of -20°C to 100°C, with a Q factor of 25 at 7.96MHz. Packaged in a 1008 (2516 metric) case for tape and reel assembly.
Bourns CM252016-8R2KL technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2516 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Current | 105mA |
| DC Resistance (DCR) | 2.2R |
| Depth | 2mm |
| Height | 1.6mm |
| Inductance | 8.2uH |
| Inductance Tolerance | 10% |
| Length | 2.5mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | CM252016 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-8R2KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.