Bourns CM252016-LAB1 technical specifications.
| Package/Case | SMD/SMT |
| Core Material | Polymer |
| Inductance | 100uH |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Box |
| Series | CM252016 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-LAB1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
