
Surface mount fixed inductor with 330nH inductance and 20% tolerance. Features a ferrite core, 170mA current rating, and 850mΩ DC resistance. Operates within a -20°C to 100°C temperature range, with a Q factor of 25 at 25.2MHz. Packaged in a 1008 case size, this unshielded component is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CM252016-R33ML datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 170mA |
| DC Resistance (DCR) | 850mR |
| Height | 1.6mm |
| Inductance | 330nH |
| Length | 2.5mm |
| Max DC Current | 170mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 190MHz |
| Series | CM252016 |
| Series Resistance | 850mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM252016-R33ML to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
