Bourns CM322522-100K technical specifications.
| Inductance | 10uH |
| Inductance Tolerance | 10% |
| Max DC Current | 140mA |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Self Resonant Frequency | 36MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM322522-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.