
Surface mount fixed inductor with 120µH inductance and 10% tolerance, operating at a test frequency of 796kHz. Features a ferrite core, 20 Q-factor, and a maximum DC current of 55mA. This wirewound chip inductor has a DCR of 11 Ohms and is housed in a 1210 package. It operates within a temperature range of -40°C to 100°C and is supplied on tape and reel.
Bourns CM322522-121KL technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 55mA |
| DC Resistance (DCR) | 11R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 120uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 55mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-121KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.