
General purpose surface mount inductor with 15µH inductance and 10% tolerance. Features a ferrite core, 120mA current rating, and 2.8Ω DC resistance. Operates within a -20°C to 100°C temperature range. Packaged in a 1210 (3225 metric) SMD case, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CM322522-150KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 215mA |
| Current Rating | 120mA |
| DC Resistance (DCR) | 2.8R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 15uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 30MHz |
| Series | CM32 |
| Series Resistance | 2.8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-150KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.