Surface mount wirewound fixed inductor with 150uH inductance and 5% tolerance. Features a ferrite core, 20 Q-factor at 796kHz, and a maximum DC current of 65mA. Operating temperature range is -40°C to 100°C, with a DCR of 15 Ohms. Packaged in tape and reel for automated assembly.
Bourns CM322522-151JL technical specifications.
| Package/Case | 1210 |
| Contact Plating | Tin |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 15R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 150uH |
| Length | 3.2mm |
| Max DC Current | 65mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-151JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.