Surface mount fixed inductor with 180µH inductance and 10% tolerance, designed for general-purpose applications. Features a ferrite core, 50mA DC current rating, and 17Ω DC resistance. Operates across a temperature range of -40°C to 100°C, with a Q factor of 20 at 796kHz. Housed in a 1210 package, this unshielded component is supplied on tape and reel.
Bourns CM322522-181KL technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 50mA |
| DC Resistance (DCR) | 17R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 180uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 50mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 7MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-181KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.