
General purpose, surface mount inductor featuring a 1.5µH inductance with a 10% tolerance. This ferrite-core component is housed in a 1210 (3225 metric) SMD package, offering a maximum DC current rating of 210mA and a DC resistance of 750mΩ. Operating within a temperature range of -20°C to 100°C, it boasts a Q factor of 30 and a self-resonant frequency of 90MHz. The unshielded, chip inductor is supplied on tape and reel.
Bourns CM322522-1R5KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 190mA |
| Current Rating | 210mA |
| DC Resistance (DCR) | 750mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 1.5uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 90MHz |
| Series | CM32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-1R5KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.