
Surface mount fixed inductor with 1.8µH inductance and 5% tolerance. Features a ferrite core, 30 Q-factor at 7.96MHz, and 85MHz self-resonant frequency. Rated for 200mA DC current with 0.82Ω DCR. Encased in a 1210 package, operating from -40°C to 100°C.
Bourns CM322522-1R8JL technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 200mA |
| DC Resistance (DCR) | 820mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 1.8uH |
| Length | 2.9mm |
| Max DC Current | 200mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 85MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-1R8JL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.