
General purpose chip inductor featuring 22µH inductance with a 10% tolerance. This surface mount component utilizes a ferrite core and is housed in a 1210 (3225 metric) case. It offers a maximum DC current rating of 105mA and a DC resistance of 3.7Ω. Operating temperature range is -20°C to 100°C, with a self-resonant frequency of 25MHz.
Bourns CM322522-220KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 180mA |
| Current Rating | 105mA |
| DC Resistance (DCR) | 3.7R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 22uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 105mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 25MHz |
| Series | CM32 |
| Series Resistance | 3.7R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-220KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
