Surface mount fixed inductor with 27µH inductance and 10% tolerance, designed for general purpose applications. Features a ferrite core, 30 Q-factor at 2.52MHz test frequency, and a maximum DC current of 90mA. This wirewound chip inductor offers a 5Ω DC resistance (DCR) and operates within a temperature range of -40°C to 100°C. Packaged in a 1210 size for tape and reel delivery.
Bourns CM322522-270KL technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 90mA |
| DC Resistance (DCR) | 5R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 27uH |
| Length | 3.2mm |
| Max DC Current | 90mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 22MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-270KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.