
Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance. This wirewound ferrite core component operates with a Q factor of 30 at 7.96MHz and has a self-resonant frequency of 75MHz. Rated for a maximum DC current of 180mA, it exhibits a DC resistance of 1.1Ω. The 1210 package measures 2.5mm x 2.9mm x 2.2mm and is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Bourns CM322522-2R7JL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1210 |
| Core Material | Ferrite |
| DC Current | 180mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 2.7uH |
| Length | 2.9mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 75MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 5% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-2R7JL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
