
Surface mount fixed inductor featuring 33µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates with a maximum DC current of 85mA and a DC resistance of 5.6 Ohms. It boasts a Q factor of 30 at a test frequency of 2.52MHz, with a self-resonant frequency of 20MHz. Housed in a 1210 (3225 metric) case, it measures 3.2mm in length, 2.5mm in width, and 2.2mm in height, suitable for surface mounting and supplied on tape and reel.
Bourns CM322522-330KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 70mA |
| Current Rating | 85mA |
| DC Resistance (DCR) | 5.6R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 33uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 20MHz |
| Series | CM32 |
| Series Resistance | 5.6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-330KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.