
General purpose surface mount inductor featuring 3.3µH inductance with 10% tolerance. This ferrite-core chip inductor offers a 180mA maximum DC current rating and 1.2Ω DC resistance. Designed for tape and reel packaging, it operates within a -40°C to 100°C temperature range and measures 3.2mm x 2.5mm x 2.2mm in a 1210 case size.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 65mA |
| Current Rating | 180mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 180mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | CM32 |
| Series Resistance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |