
Surface mount fixed inductor featuring 47µH inductance with a 10% tolerance. This general-purpose component utilizes a ferrite core and operates within a temperature range of -20°C to 100°C. It offers a DC current rating of 75mA and a DC resistance of 7 Ohms. The inductor is housed in a 1210 (3225 metric) SMD package, measuring 3.2mm in length, 2.5mm in width, and 2.2mm in height.
Sign in to ask questions about the Bourns CM322522-470KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM322522-470KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 60mA |
| Current Rating | 75mA |
| DC Current | 75mA |
| DC Resistance (DCR) | 7R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | CM32 |
| Series Resistance | 7R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-470KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
