
Surface mount fixed inductor featuring 68nH inductance with a 20% tolerance, tested at 100MHz. This wirewound chip inductor offers a 400mA current rating and a low 0.25 Ohm DCR. Constructed with ferrite and polymer core materials, it operates within a -40°C to 100°C temperature range. The 1210 package size is supplied on tape and reel.
Bourns CM322522-68NML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite, Polymer |
| Current Rating | 400mA |
| DC Current | 400mA |
| DC Resistance (DCR) | 250mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 68nH |
| Length | 2.9mm |
| Max DC Current | 400mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 540MHz |
| Series | CM322522 |
| Series Resistance | 250mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Weight | 0.000564oz |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-68NML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.