General purpose surface mount inductor featuring 6.8µH inductance with a 10% tolerance. This ferrite-core chip inductor is housed in a 1210 (3225 metric) case, measuring 3.2mm in length, 2.5mm in width, and 2.2mm in height. It offers a maximum DC current rating of 150mA and a DC resistance of 1.8Ω. Operating within a temperature range of -20°C to 100°C, this unshielded component is supplied on tape and reel.
Bourns CM322522-6R8KL technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite |
| Current | 305mA |
| Current Rating | 150mA |
| DC Resistance (DCR) | 1.8R |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Length | 3.2mm |
| Max DC Current | 150mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | CM32 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-6R8KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.