
Surface mount fixed inductor with 100nH inductance and 20% tolerance. Features a 360mA current rating, 300mΩ DC resistance, and a Q factor of 10 at 100MHz. Constructed with ferrite and polymer core materials, this unshielded component operates within a -40°C to 125°C temperature range. Packaged in a 1210 case size, it is supplied on tape and reel.
Bourns CM322522-R10ML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite, Polymer |
| Current | 180mA |
| Current Rating | 360mA |
| DC Resistance (DCR) | 300mR |
| Height | 2.2mm |
| Inductance | 100nH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 10 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 450MHz |
| Series | CM252016 |
| Series Resistance | 300mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 100MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-R10ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
