
Surface mount fixed inductor with 120nH inductance and 20% tolerance. Features a ferrite and polymer core, 0.45A DC current rating, and 0.22 Ohm DCR. Operates within a temperature range of -40°C to 100°C. Packaged in a 1210 case, this unshielded component is supplied on tape and reel.
Bourns CM322522-R12ML technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite, Polymer |
| DC Current | 240mA |
| DC Resistance (DCR) | 670mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Inductance | 120nH |
| Length | 2.9mm |
| Max DC Current | 240mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 400MHz |
| Series | CM322522 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-R12ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.