
Surface mount fixed inductor with 150nH inductance and 20% tolerance, featuring a ferrite and polymer core. This wirewound chip inductor operates with a 230mA maximum DC current and a DC resistance of 720mΩ. It boasts a Q factor of 30 at 25.2MHz and a self-resonant frequency of 350MHz, housed in a 1210 case size. Designed for surface mounting, this RoHS compliant component is supplied on tape and reel.
Bourns CM322522-R15ML technical specifications.
| Case Code (Imperial) | 1210 |
| Case Code (Metric) | 3225 |
| Package/Case | 1210 |
| Core Material | Ferrite, Polymer |
| Current | 160mA |
| Current Rating | 230mA |
| DC Resistance (DCR) | 720mR |
| Depth | 2.5mm |
| Height | 2.2mm |
| Height - Seated (Max) | 0.086inch |
| Inductance | 150nH |
| Inductance Tolerance | 20% |
| Length | 3.2mm |
| Max DC Current | 230mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350MHz |
| Series | CM252016 |
| Series Resistance | 720mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25.2MHz |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM322522-R15ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
