
Inductor General Purpose Chip Wirewound 0.66uH 10% Ferrite 1210 T/R
Bourns CM322522-R66KL technical specifications.
| Package/Case | 1210 |
| Height | 2.2mm |
| Inductance | 660nH |
| Length | 3.2mm |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.