Bourns CM453232-100K technical specifications.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 10uH |
| Length | 4.5mm |
| Max DC Current | 250mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Q Factor | 50 |
| Resistance | 1.6R |
| RoHS Compliant | No |
| Self Resonant Frequency | 20MHz |
| Series | CM45, CM32, CM25, CM20, CM16, CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM453232-100K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.