
Surface mount fixed inductor featuring 100µH inductance with a 10% tolerance. This wirewound ferrite core component offers a 110mA DC current rating and 8Ω DC resistance. Operating temperature range is -40°C to 100°C, with a Q factor of 40 at 2.52MHz. Packaged in an 1812 case code (4.5mm x 3.2mm), it is supplied on tape and reel.
Sign in to ask questions about the Bourns CM453232-101KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-101KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 85mA |
| Current Rating | 110mA |
| DC Current | 110mA |
| DC Resistance (DCR) | 8R |
| Depth | 3.4mm |
| Height | 3mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 100uH |
| Inductance Tolerance | 10% |
| Length | 4.8mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 8MHz |
| Series | CM453232 |
| Series Resistance | 8R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-101KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.