
General purpose chip inductor featuring 1mH inductance with a 10% tolerance. This unshielded ferrite-core component is designed for surface mount applications with an 1812 case code (4.5mm x 3.2mm x 3.4mm). It offers a DC current rating of 30mA, a DC resistance of 40 Ohms, and operates within a temperature range of -40°C to 100°C. The inductor is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Bourns CM453232-102KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-102KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Conductor Material | Copper |
| Core Material | Ferrite |
| Current | 100mA |
| Current Rating | 30mA |
| DC Current | 30mA |
| DC Resistance (DCR) | 40R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 1mH |
| Inductance Tolerance | 10% |
| Inductor Type | Chip |
| Length | 4.5mm |
| Max DC Current | 30mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.5MHz |
| Series | RLB |
| Series Resistance | 40R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 252kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-102KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
