
Surface mount fixed inductor featuring 120µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component operates within a -40°C to 100°C temperature range and offers a current rating of 110mA. It exhibits a DC resistance of 8Ω and a self-resonant frequency of 6MHz, with a Q-factor of 40 at 796kHz. Packaged in an 1812 case code (4.5mm x 3.2mm), it is supplied on tape and reel.
Sign in to ask questions about the Bourns CM453232-121KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-121KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 110mA |
| DC Resistance (DCR) | 8R |
| Height | 0.126inch |
| Inductance | 120uH |
| Length | 4.5mm |
| Max DC Current | 110mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 6MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-121KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.