Surface mount wirewound fixed inductor with 1.8µH inductance and 10% tolerance. Features a ferrite core, 390mA current rating, and 650mΩ DC resistance. Operating temperature range is -40°C to 100°C. 1812 case size, unshielded, with a Q factor of 50 at 7.96MHz.
Sign in to ask questions about the Bourns CM453232-1R8KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-1R8KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 390mA |
| DC Resistance (DCR) | 650mR |
| Height | 0.126inch |
| Inductance | 1.8uH |
| Inductance Tolerance | 10% |
| Inductor Type | STANDARD |
| Length | 4.5mm |
| Max DC Current | 390mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-1R8KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.