
General purpose fixed inductor with 220µH inductance and 10% tolerance. Features a ferrite core and surface mount (SMD/SMT) termination in an 1812 case code. Offers a DC current rating of 100mA and a DC resistance of 10 Ohms. Operating temperature range is -40°C to 100°C. This component is RoHS compliant.
Bourns CM453232-221KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 50mA |
| Current Rating | 100mA |
| DC Current | 100mA |
| DC Resistance (DCR) | 10R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 220uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 100mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 4MHz |
| Series | CM453232 |
| Series Resistance | 10R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 796kHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-221KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.