Bourns CM453232-2R2K technical specifications.
| Package/Case | 1210 |
| Height | 0.6mm |
| Inductance | 2.2uH |
| Length | 3.2mm |
| Max DC Current | 380mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | CM45, CM32, CM25, CM20, CM16, CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 2.2mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bourns CM453232-2R2K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
