
Inductor General Purpose Chip Wirewound 330uH 10% 796KHz 40Q-Factor Ferrite 0.085A 14Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Conductor Material | Copper |
| Height | 3.2mm |
| Inductance | 330uH |
| Length | 4.5mm |
| Max DC Current | 85mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Q Factor | 40 |
| RoHS Compliant | No |
| Self Resonant Frequency | 3.5MHz |
| Series | CM45, CM32, CM25, CM20, CM16, CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |