
Surface mount general purpose inductor featuring 3.3µH inductance with a 10% tolerance. This ferrite-core component is housed in an 1812 (4532 metric) case, offering a DC current rating of 355mA and a DC resistance of 800mΩ. Operating across a temperature range of -40°C to 100°C, it is supplied on tape and reel.
Sign in to ask questions about the Bourns CM453232-3R3KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-3R3KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 250mA |
| Current Rating | 355mA |
| DC Current | 355mA |
| DC Resistance (DCR) | 800mR |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 3.3uH |
| Inductance Tolerance | 10% |
| Length | 4.5mm |
| Max DC Current | 355mA |
| Max Operating Temperature | 100°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 45MHz |
| Series | CM453232 |
| Series Resistance | 800mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-3R3KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
