Inductor General Purpose Chip Wirewound 47uH 10% 2.52MHz 50Q-Factor Ferrite 0.14A 5Ohm DCR 1812 T/R
Bourns CM453232-470K technical specifications.
| Package/Case | 1812 |
| Inductance | 47uH |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 10MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.