
General purpose surface mount inductor with 47µH inductance and 10% tolerance. Features a ferrite core, 1812 case code (4.5x3.2mm), and a maximum DC current rating of 140mA. Operating temperature range is -40°C to 100°C. This unshielded component offers a DC resistance of 5 Ohms and is RoHS compliant.
Sign in to ask questions about the Bourns CM453232-470KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-470KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 105mA |
| Current Rating | 140mA |
| DC Resistance (DCR) | 5R |
| Depth | 3.2mm |
| Height | 3mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 47uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 10MHz |
| Series | CM453232 |
| Series Resistance | 5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.52MHz |
| Tolerance | 10% |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-470KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
