Fixed Inductors 47uH 10% Wirewound
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 0.6mm |
| Inductance | 47uH |
| Length | 3.2mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 500 |
| Q Factor | 50 |
| Self Resonant Frequency | 10MHz |
| Series | CM45, CM32, CM25, CM20, CM16, CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.2mm |
| RoHS | Compliant |