
The CM453232-4R7J is a fixed inductor from Bourns with a 4.7uH inductance value and a maximum DC current rating of 315mA. It features a 5% tolerance and operates over a temperature range of -40°C to 100°C. The inductor is packaged in a 1812 case and is designed for surface mount applications. It has a self-resonant frequency of 35MHz and is unshielded.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 4.7uH |
| Length | 4.5mm |
| Max DC Current | 315mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Self Resonant Frequency | 35MHz |
| Series | CM45, CM32, CM25, CM20, CM16, CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |
