
Surface mount fixed inductor featuring 5.6µH inductance with a 10% tolerance. This wirewound ferrite core component offers a 300mA current rating and 1.1Ω DC resistance. Designed for 1812 case size, it operates within a -40°C to 125°C temperature range and boasts a Q factor of 50 at 7.96MHz. The component is RoHS compliant and packaged on tape and reel.
Sign in to ask questions about the Bourns CM453232-5R6KL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Bourns CM453232-5R6KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| DC Current | 300mA |
| DC Resistance (DCR) | 1.1R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Inductance | 5.6uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 300mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 33MHz |
| Series | CM453232 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-5R6KL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
