
The CM453232-680K is a fixed inductor with a 68uH inductance value and a 10% tolerance. It has a maximum DC current rating of 130mA and operates over a temperature range of -40°C to 100°C. The inductor is packaged in a 1812 surface mount package and is unshielded. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1812 |
| Height | 3.2mm |
| Inductance | 68uH |
| Length | 4.5mm |
| Max DC Current | 130mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Q Factor | 50 |
| RoHS Compliant | No |
| Self Resonant Frequency | 9MHz |
| Series | CM45, CM32, CM25, CM20, CM16, CM10 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Not Compliant |