
Surface mount fixed inductor featuring 6.8µH inductance with a 10% tolerance, designed for general-purpose applications. This wirewound ferrite core component offers a Q factor of 50 at 7.96MHz and a maximum DC current rating of 285mA. It operates within a temperature range of -40°C to 100°C and has a DC resistance of 1.2Ω. The inductor is housed in an 1812 (4532 metric) case code, is unshielded, and supplied in tape and reel packaging.
Bourns CM453232-6R8KL technical specifications.
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Core Material | Ferrite |
| Current | 180mA |
| Current Rating | 285mA |
| DC Resistance (DCR) | 1.2R |
| Depth | 3.4mm |
| Height | 3.2mm |
| Height - Seated (Max) | 0.134inch |
| Inductance | 6.8uH |
| Inductance Tolerance | 10% |
| Length | 0.177inch |
| Max DC Current | 285mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 27MHz |
| Series | CM453232 |
| Series Resistance | 1.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.96MHz |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Bourns CM453232-6R8KL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
